30.1ohm Chip SMD Resistors:

63 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3538968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.104
500+
HK$0.059
2500+
HK$0.038
10000+
HK$0.023
25000+
HK$0.022
More Pricing...
Min: 10 / Mult: 10
30.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2331134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.110
50+
HK$1.670
100+
HK$1.460
250+
HK$1.360
500+
HK$1.250
Min: 1 / Mult: 1
30.1ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2331134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.460
250+
HK$1.360
500+
HK$1.250
Min: 100 / Mult: 10
30.1ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2694295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.972
100+
HK$0.643
500+
HK$0.543
1000+
HK$0.450
2500+
HK$0.413
Min: 10 / Mult: 10
30.1ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2694295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.543
1000+
HK$0.450
2500+
HK$0.413
Min: 500 / Mult: 10
30.1ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3538968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.059
2500+
HK$0.038
10000+
HK$0.023
25000+
HK$0.022
50000+
HK$0.021
More Pricing...
Min: 500 / Mult: 10
30.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3495592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.099
100+
HK$0.050
500+
HK$0.042
2500+
HK$0.033
5000+
HK$0.032
Min: 10 / Mult: 10
30.1ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2059105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.066
2500+
HK$0.058
5000+
HK$0.050
10000+
HK$0.039
Min: 500 / Mult: 10
30.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2481062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.550
10+
HK$10.150
25+
HK$8.790
50+
HK$8.650
100+
HK$8.510
More Pricing...
Min: 1 / Mult: 1
30.1ohm
± 0.1%
2W
1206 [3216 Metric]
Thin Film
Precision
PCAN Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2059105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.140
100+
HK$0.074
500+
HK$0.066
2500+
HK$0.058
5000+
HK$0.050
More Pricing...
Min: 10 / Mult: 10
30.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3496029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.066
100+
HK$0.065
500+
HK$0.064
1000+
HK$0.063
2500+
HK$0.061
Min: 10 / Mult: 10
30.1ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2327476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.330
100+
HK$0.935
500+
HK$0.725
1000+
HK$0.520
2500+
HK$0.478
More Pricing...
Min: 10 / Mult: 10
30.1ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1469705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
100+
HK$0.099
500+
HK$0.091
2500+
HK$0.083
5000+
HK$0.074
More Pricing...
Min: 10 / Mult: 10
30.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2326517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.760
100+
HK$0.845
500+
HK$0.680
1000+
HK$0.510
2500+
HK$0.415
More Pricing...
Min: 10 / Mult: 10
30.1ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2121409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.092
50000+
HK$0.080
100000+
HK$0.066
Min: 10000 / Mult: 10000
30.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1653111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.264
100+
HK$0.157
500+
HK$0.145
1000+
HK$0.132
2500+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
30.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1469705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
2500+
HK$0.083
5000+
HK$0.074
10000+
HK$0.066
Min: 500 / Mult: 10
30.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1653111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.145
1000+
HK$0.132
2500+
HK$0.124
5000+
HK$0.123
Min: 500 / Mult: 10
30.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2561958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.839
100+
HK$0.535
500+
HK$0.502
1000+
HK$0.469
2500+
HK$0.325
More Pricing...
Min: 10 / Mult: 10
30.1ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2561958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.502
1000+
HK$0.469
2500+
HK$0.325
5000+
HK$0.181
Min: 500 / Mult: 10
30.1ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2327476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.935
500+
HK$0.725
1000+
HK$0.520
2500+
HK$0.478
5000+
HK$0.437
More Pricing...
Min: 100 / Mult: 10
30.1ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2326517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.680
1000+
HK$0.510
2500+
HK$0.415
5000+
HK$0.319
25000+
HK$0.275
More Pricing...
Min: 500 / Mult: 10
30.1ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2481062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.510
300+
HK$8.050
Min: 100 / Mult: 1
30.1ohm
± 0.1%
2W
1206 [3216 Metric]
Thin Film
Precision
PCAN Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3495812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.054
1000+
HK$0.050
2500+
HK$0.049
Min: 500 / Mult: 10
30.1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3496029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.064
1000+
HK$0.063
2500+
HK$0.061
Min: 500 / Mult: 10
30.1ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 63 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY