Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW060330R1FKEA
Order Code1151926
Product RangeCRCW e3 Series
Technical Datasheet
30,717 In Stock
Need more?
30717 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$0.822 |
10+ | HK$0.239 |
100+ | HK$0.124 |
500+ | HK$0.107 |
1000+ | HK$0.066 |
2000+ | HK$0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$0.82
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060330R1FKEA
Order Code1151926
Product RangeCRCW e3 Series
Technical Datasheet
Resistance30.1ohm
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Product Width0.85mm
Operating Temperature Max125°C
Technical Specifications
Resistance
30.1ohm
Temperature Coefficient
± 100ppm/K
Operating Temperature Max
125°C
Product Range
CRCW e3 Series
Product Width
0.85mm
Technical Docs (3)
Alternatives for CRCW060330R1FKEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029