Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAY16A-22R1F4LF
Order Code3754817
Product RangeCAY16A-LF Series
Technical Datasheet
4,950 In Stock
Need more?
4950 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
10+ | HK$1.500 |
100+ | HK$0.584 |
500+ | HK$0.379 |
1000+ | HK$0.272 |
2500+ | HK$0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$15.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-22R1F4LF
Order Code3754817
Product RangeCAY16A-LF Series
Technical Datasheet
Resistance22.1ohm
No. of Resistors4Resistors
Voltage Rating50V
Temperature Coefficient200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Product Width1.6mm
Product RangeCAY16A-LF Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22.1ohm
Voltage Rating
50V
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
No. of Resistors
4Resistors
Temperature Coefficient
200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Range
CAY16A-LF Series
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485