12ohm MELF SMD Resistors:

32 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3086616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.440
250+
HK$1.120
500+
HK$0.974
1000+
HK$0.831
Min: 100 / Mult: 5
12ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.230
50+
HK$0.568
250+
HK$0.542
500+
HK$0.469
1500+
HK$0.395
Min: 5 / Mult: 5
12ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1215880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.732
1500+
HK$0.691
3000+
HK$0.650
Min: 500 / Mult: 5
12ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3087554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.469
1500+
HK$0.395
Min: 500 / Mult: 5
12ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1215880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.140
50+
HK$1.010
250+
HK$0.814
500+
HK$0.732
1500+
HK$0.691
More Pricing...
Min: 5 / Mult: 5
12ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.030
50+
HK$1.440
250+
HK$1.120
500+
HK$0.974
1000+
HK$0.831
Min: 5 / Mult: 5
12ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
1505778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.808
50+
HK$0.432
250+
HK$0.389
500+
HK$0.345
Min: 5 / Mult: 5
12ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.345
Min: 500 / Mult: 5
12ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505843

RoHS

TT ELECTRONICS / WELWYN
Each
25+
HK$0.238
100+
HK$0.190
250+
HK$0.183
Min: 25 / Mult: 25
12ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
1713611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.390
50+
HK$3.920
250+
HK$2.630
500+
HK$2.130
1000+
HK$2.020
Min: 5 / Mult: 5
12ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713611RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.920
250+
HK$2.630
500+
HK$2.130
1000+
HK$2.020
Min: 100 / Mult: 5
12ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
2838193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.300
50+
HK$1.430
250+
HK$0.799
500+
HK$0.725
1000+
HK$0.689
More Pricing...
Min: 5 / Mult: 5
12ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.430
250+
HK$0.799
500+
HK$0.725
1000+
HK$0.689
2000+
HK$0.675
Min: 100 / Mult: 5
12ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3547574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.391
1500+
HK$0.370
3000+
HK$0.272
Min: 500 / Mult: 5
12ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$0.601
250+
HK$0.411
500+
HK$0.391
1500+
HK$0.370
More Pricing...
Min: 5 / Mult: 5
12ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
50+
HK$1.410
100+
HK$1.250
250+
HK$1.090
500+
HK$0.954
More Pricing...
Min: 1 / Mult: 1
12ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3547710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.250
250+
HK$1.090
500+
HK$0.954
1500+
HK$0.773
Min: 100 / Mult: 1
12ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
4553048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.877
50+
HK$0.638
250+
HK$0.370
500+
HK$0.281
1500+
HK$0.251
More Pricing...
Min: 5 / Mult: 5
12ohm
-
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4553034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.666
1000+
HK$0.575
2000+
HK$0.480
10000+
HK$0.366
20000+
HK$0.359
Min: 500 / Mult: 5
12ohm
-
350V
Metal Film
1W
-
-
-
-55°C
155°C
-
4180559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.387
1500+
HK$0.346
3000+
HK$0.338
Min: 500 / Mult: 5
12ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.810
50+
HK$6.750
250+
HK$2.640
500+
HK$1.880
1000+
HK$1.110
More Pricing...
Min: 5 / Mult: 5
12ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4180685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.750
250+
HK$2.640
500+
HK$1.880
1000+
HK$1.110
2000+
HK$1.010
More Pricing...
Min: 100 / Mult: 5
12ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4553048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.281
1500+
HK$0.251
3000+
HK$0.216
15000+
HK$0.161
30000+
HK$0.139
Min: 500 / Mult: 5
12ohm
-
200V
Metal Film
400mW
-
-
-
-55°C
155°C
-
4180559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.987
50+
HK$0.543
250+
HK$0.494
500+
HK$0.387
1500+
HK$0.346
More Pricing...
Min: 5 / Mult: 5
12ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4553034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.340
50+
HK$1.440
250+
HK$0.747
500+
HK$0.666
1000+
HK$0.575
More Pricing...
Min: 5 / Mult: 5
12ohm
-
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY