3kohm MELF SMD Resistors:

20 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3547393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.210
50+
HK$0.565
250+
HK$0.428
500+
HK$0.369
1500+
HK$0.360
More Pricing...
Total:HK$6.05
Min: 5 / Mult: 5
3kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.855
50+
HK$0.616
250+
HK$0.539
500+
HK$0.514
1500+
HK$0.437
Total:HK$4.28
Min: 5 / Mult: 5
3kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.610
50+
HK$5.340
100+
HK$4.810
250+
HK$4.240
500+
HK$3.860
More Pricing...
Total:HK$10.61
Min: 1 / Mult: 1
3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1215944RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.514
1500+
HK$0.437
Total:HK$257.00
Min: 500 / Mult: 1
3kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.810
250+
HK$4.240
500+
HK$3.860
1000+
HK$3.140
Total:HK$481.00
Min: 100 / Mult: 1
3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
2693308

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$0.480
15000+
HK$0.437
30000+
HK$0.429
Total:HK$1,440.00
Min: 3000 / Mult: 3000
3kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3547393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.369
1500+
HK$0.360
3000+
HK$0.300
Total:HK$184.50
Min: 500 / Mult: 5
3kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4141074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.280
50+
HK$1.420
250+
HK$1.100
500+
HK$1.010
1000+
HK$0.804
Total:HK$11.40
Min: 5 / Mult: 5
3kohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
4165187

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.788
10000+
HK$0.668
20000+
HK$0.655
Total:HK$1,576.00
Min: 2000 / Mult: 2000
3kohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
4180524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.130
250+
HK$6.030
500+
HK$5.240
1500+
HK$4.490
3000+
HK$3.960
Total:HK$1,113.00
Min: 100 / Mult: 5
3kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$21.400
50+
HK$11.130
250+
HK$6.030
500+
HK$5.240
1500+
HK$4.490
More Pricing...
Total:HK$107.00
Min: 5 / Mult: 5
3kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4141074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.010
1000+
HK$0.804
Total:HK$505.00
Min: 500 / Mult: 5
3kohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
4552965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.100
250+
HK$1.660
500+
HK$1.500
1500+
HK$1.250
3000+
HK$1.170
Total:HK$210.00
Min: 100 / Mult: 5
3kohm
MP CSRA Series
200V
Metal Film
400mW
-
-
-
-55°C
155°C
-
4553055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.210
50+
HK$0.644
250+
HK$0.510
500+
HK$0.456
1500+
HK$0.386
More Pricing...
Total:HK$6.05
Min: 5 / Mult: 5
3kohm
MP CSRA Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
4553055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.456
1500+
HK$0.386
3000+
HK$0.360
Total:HK$228.00
Min: 500 / Mult: 5
3kohm
MP CSRA Series
200V
Metal Film
200mW
-
-
-
-55°C
155°C
-
4552965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.930
50+
HK$2.100
250+
HK$1.660
500+
HK$1.500
1500+
HK$1.250
More Pricing...
Total:HK$19.65
Min: 5 / Mult: 5
3kohm
MP CSRA Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2102806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.020
50+
HK$3.420
250+
HK$2.910
500+
HK$2.470
1500+
HK$2.240
Total:HK$25.10
Min: 5 / Mult: 5
3kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
2102806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$3.420
250+
HK$2.910
500+
HK$2.470
1500+
HK$2.240
Total:HK$342.00
Min: 100 / Mult: 5
3kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
4666382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.690
50+
HK$3.180
250+
HK$2.720
500+
HK$2.430
1500+
HK$2.200
More Pricing...
Total:HK$23.45
Min: 5 / Mult: 5
3kohm
MP CSRV Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
4666382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.180
250+
HK$2.720
500+
HK$2.430
1500+
HK$2.200
3000+
HK$2.080
Total:HK$318.00
Min: 100 / Mult: 5
3kohm
MP CSRV Series
200V
-
250mW
-
-
-
-55°C
155°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY