Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSHR 4-2321 0R100 S 1% M
Order Code2565588
Product RangeSHR 4-2321 Series
Your Part Number
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$291.470 |
| 2+ | HK$275.360 |
| 3+ | HK$258.140 |
| 5+ | HK$240.690 |
| 10+ | HK$235.990 |
| 20+ | HK$225.040 |
Price for:Each
Minimum: 1
Multiple: 1
HK$291.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSHR 4-2321 0R100 S 1% M
Order Code2565588
Product RangeSHR 4-2321 Series
Technical Datasheet
Resistance0.1ohm
Product RangeSHR 4-2321 Series
Power Rating40W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 5ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length22.3mm
Product Width4.5mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
40W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
22.3mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
SHR 4-2321 Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/K
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043