Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Power Supplies
                                                                                                    3. AC / AC Power Supplies
                                                                                                    Print Page

                                                                                                    AC-09100BS2.1

                                                                                                    POWER SUPPLY, EXT PLUG-IN, UK, 9VAC, 1A

                                                                                                    STONTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STONTRONICS AC-09100BS2.1
                                                                                                    ManufacturerSTONTRONICS
                                                                                                    Manufacturer Part NoAC-09100BS2.1
                                                                                                    Order Code1279503
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    STONTRONICS
                                                                                                    ManufacturerSTONTRONICS
                                                                                                    Manufacturer Part NoAC-09100BS2.1
                                                                                                    Order Code1279503
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power9W
                                                                                                    Output Power Max9VA
                                                                                                    Output Voltage VAC9VAC
                                                                                                    Output Current1A
                                                                                                    Plug TypeUK Type G
                                                                                                    Output Connector2.1mm x 5.5mm x 12mm
                                                                                                    Input Voltage AC Max230VAC
                                                                                                    Power Supply Output TypeFixed
                                                                                                    Product Range-

                                                                                                    Alternatives for AC-09100BS2.1

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Output Power

                                                                                                    9W

                                                                                                    Output Voltage VAC

                                                                                                    9VAC

                                                                                                    Plug Type

                                                                                                    UK Type G

                                                                                                    Input Voltage AC Max

                                                                                                    230VAC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Power Max

                                                                                                    9VA

                                                                                                    Output Current

                                                                                                    1A

                                                                                                    Output Connector

                                                                                                    2.1mm x 5.5mm x 12mm

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85044090
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.42
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.