Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALE1502D
Order Code1500151
Also Known AsGTIN UPC EAN: 3760244880239
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,227.310 |
| 5+ | HK$1,202.770 |
| 10+ | HK$1,178.220 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,227.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALE1502D
Order Code1500151
Also Known AsGTIN UPC EAN: 3760244880239
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs4 Output
Output Power Max60W
Output Voltage - Output 115V
Output Current - Output 12A
Output Voltage - Output 2-15V
Output Current - Output 22A
Output Voltage - Output 312V
Output Current - Output 3-
Output Voltage - Output 424V
Output Current - Output 42A
Input Voltage VAC190V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
ALE1502D is a modular symmetrical & regulated power supply. It is certified by Class II, Safety Extra Low Voltage (SELV), complies with EN 61010-1, EN 61010-2-201 and EN61368-1.
- Easy to mount direct DIN rail or panel
- Short circuit protection, overtempearature protection and thermal shutdown
- Floating outputs on spring terminal block with levers for 2.5mm² (12AWG) wires
- Balanced-output voltage adjustable from ±10 to ±15V
- Output power (max) is 60W
- IP30 rated
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
60W
Output Current - Output 1
2A
Output Current - Output 2
2A
Output Current - Output 3
-
Output Current - Output 4
2A
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
4 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Voltage - Output 3
12V
Output Voltage - Output 4
24V
Input Voltage VAC
190V AC to 264V AC
Product Range
-
Technical Docs (3)
Alternatives for ALE1502D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55