Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
55 more incoming. You can reserve stock now
96 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$411.810 |
5+ | HK$395.590 |
10+ | HK$378.880 |
50+ | HK$363.260 |
100+ | HK$357.290 |
Price for:Each
Minimum: 1
Multiple: 1
HK$411.81
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGAMEMAX
Manufacturer Part NoGMXPSUGT300TFX
Order Code4628476
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max300W
Output Voltage - Output 13.3V
Output Current - Output 115A
Output Voltage - Output 25V
Output Current - Output 215A
Output Voltage - Output 312V
Output Current - Output 320A
Output Voltage - Output 4-12V
Current, Output 40.5A
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Current - Output 1
15A
Output Current - Output 2
15A
Output Current - Output 3
20A
Current, Output 4
0.5A
Power Supply Output Type
Fixed
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
4Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-12V
Input Voltage VAC
100V AC to 240V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06