Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Front End Rack Mount Power Supplies
                      Print Page

                      LCM1500W-T-4

                      AC/DC Front End Power Supply (PSU), ITE & Medical, 1 Output, Adjustable, Fixed, 1.5 kW, 48 V

                      ARTESYN / ADVANCED ENERGY LCM1500W-T-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARTESYN / ADVANCED ENERGY
                      Manufacturer Part NoLCM1500W-T-4
                      Order Code3796494
                      Product RangeLCM1500
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      25 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$4,018.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$4,018.19
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARTESYN / ADVANCED ENERGY
                      Manufacturer Part NoLCM1500W-T-4
                      Order Code3796494
                      Product RangeLCM1500
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      No. of Outputs1 Output
                      Power Supply Output TypeAdjustable, Fixed
                      Output Power Max1.5kW
                      Output Voltage Nom48V
                      Output Current Max33A
                      Product RangeLCM1500
                      Input Voltage VAC90V AC to 264V AC
                      SVHCTo Be Advised

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Voltage Nom

                      48V

                      Product Range

                      LCM1500

                      SVHC

                      To Be Advised

                      No. of Outputs

                      1 Output

                      Output Power Max

                      1.5kW

                      Output Current Max

                      33A

                      Input Voltage VAC

                      90V AC to 264V AC

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for LCM1500W-T-4

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044083
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.811476
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.