Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEOS POWER
Manufacturer Part NoLFWLP75-1303
Order Code4062213
Product RangeWLP75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$533.240 |
5+ | HK$466.580 |
10+ | HK$386.600 |
50+ | HK$346.600 |
Price for:Each
Minimum: 1
Multiple: 1
HK$533.24
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoLFWLP75-1303
Order Code4062213
Product RangeWLP75 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)75W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 13.12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeWLP75 Series
Product Overview
LFWLP75-1303 is a WLP series industrial AC/DC converter with Molex header offers the size conscious customer industry leading watts per cubic inch in height profiles ranging from 25mm to 30mm in industry standard footprints. This allows customers shrink their applications without compromising on power, quality or functionality. It includes over current, over voltage, short circuit protection. Certified by EN60950-1, IEC 60950-1:2005 (Ed 2), UL 60950-1 Ed 2, CAN/CSA C22.2 No. 60950-1-07 Ed 2 , GB4943. 1-2011, GB9254-2008, GB17625. 1-2012.
- Universal input voltage range from 85 to 264VAC, 390VDC, output voltage is 24V
- Output power is 75W convection, maximum output current is 3.12A(convection)
- Efficiency is 91%
- Thermal shut-down feature
- 2.00m hours, telcordia-SR332-issue 3
- Typical switching frequency is 60KHz(PFC)
- Isolation voltage is 3000VAC (input to output, AC for ITE application)
- Operating temperature range from -40°C to 70°C
- Dimensions is 76.2 x 50.8 x 25.4mm
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
WLP75 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
75W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3.12A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17