Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies
                      Print Page

                      GB40S05P01

                      AC/DC PCB Mount Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 25 W, 5 V, 5 A

                      SL POWER / ADVANCED ENERGY GB40S05P01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSL POWER / ADVANCED ENERGY
                      Manufacturer Part NoGB40S05P01
                      Order Code4171520
                      Product RangeGB40 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49 In Stock

                      Need more?

                      49 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$195.190
                      5+HK$185.890
                      10+HK$182.040
                      20+HK$177.710
                      50+HK$173.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$195.19
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSL POWER / ADVANCED ENERGY
                      Manufacturer Part NoGB40S05P01
                      Order Code4171520
                      Product RangeGB40 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE, Industrial & Medical
                      No. of Outputs1 Output
                      Output Power Max25W
                      Output Voltage - Output 15V
                      Output Current - Output 15A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC90V AC to 264V AC
                      Width101.6mm
                      Height22.2mm
                      Depth50.8mm
                      Product RangeGB40 Series

                      Product Overview

                      GB40S05P01 is a GB40 series single output medical/industrial grade power supply. The series is designed to offer superior performance and minimize the effort required for system integration across many markets and application including test & measurement, medical, lighting, and industrial. It is approved to medical and industrial safety standards: EN/IEC/UL60601-1, 3rd edition (with 2 MOPP isolation), and EN/IEC/UL62368-1. Approved to CSA/EN/IEC/UL62368-1 and meets heavy industrial and IEC60601-1-2 4th edition levels of EMC. Meets class B radiated and conducted EMI with margin.

                      • 5V output voltage, 5A rated current, 25W output power
                      • PCB mount power supply with 90VAC to 264VAC universal input
                      • Overtemperature, overload, short circuit and overvoltage protection
                      • Approved to CSA/EN/IEC/UL60601-1 3rd edition
                      • E-cap life of <gt/>8 years, <gt/>1,000,000 hours MTBF, 3 years warranty
                      • <lt/>0.1W no load input power, typical efficiency is <gt/>88%
                      • Input to output isolation is 4000VAC (2 MOPP)
                      • Operating temperature range from -25°C to +70°C
                      • Dimension is 48.3mm x 101.6mm x 25mm

                      Technical Specifications

                      Power Supply Applications

                      ITE, Industrial & Medical

                      Output Power Max

                      25W

                      Output Current - Output 1

                      5A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      90V AC to 264V AC

                      Height

                      22.2mm

                      Product Range

                      GB40 Series

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Width

                      101.6mm

                      Depth

                      50.8mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Vietnam
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044083
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.22
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.