Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies
                      Print Page

                      VTX-214-001-312

                      AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 1 W, 12 VDC, 83 mA

                      VIGORTRONIX VTX-214-001-312
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVIGORTRONIX
                      Manufacturer Part NoVTX-214-001-312
                      Order Code2775090
                      Product RangeVTX-214-001 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      989 In Stock

                      Need more?

                      989 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$46.090
                      5+HK$45.060
                      10+HK$43.070
                      20+HK$42.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$46.09
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVIGORTRONIX
                      Manufacturer Part NoVTX-214-001-312
                      Order Code2775090
                      Product RangeVTX-214-001 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max1W
                      Output Voltage - Output 112VDC
                      Output Current - Output 183mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC90V AC to 305V AC
                      Width22.2mm
                      Height15mm
                      Depth33.7mm
                      Product RangeVTX-214-001 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The VTX-214-001-312 from Vigortronix is a 1W, high performance series AC to DC converter. It features low profile (<lt/>15.5mm height), greater than 1000000hours MTBF at 25°C (MIL-HDBK-217F) and less than <lt/>0.15W low standby power. Input current is 200mA maximum (100VAC) / 100mA maximum (240VAC) and inrush current is 5A maximum (100VAC) / 10A maximum (240VAC). This AC to DC converter has hiccup mode overpower, hicc-up mode overvoltage and hicc-up mode short circuit protection. It is compliant with IEC60950-1, EN60950-1, IEC61558-1, EN61558-1, EN61558-2-6, EN61558-2-17 agency standards, EMI compliant with EN55022 Class B, EN61000-3-2, 3 and EMS compliance with EN55024, EN55014-1, EN55014-2, EN61000-4-2,3,4,5,6,8,11 Class A (surge L-N: 1KV).

                      • Wide input range from 90VAC to 305VAC (47Hz to 63Hz)
                      • Output voltage is 12VDC and output current is 83mA
                      • Typical efficiency is greater than 72%
                      • Maximum no load power is 0.15W, maximum leakage current is 0.2mA
                      • 85°C full load high temperature, 24g weight
                      • No external components required
                      • TUV and UL approved
                      • Input to output dielectric isolation is 3600Vrms
                      • Operating temperature range from -25°C to 85°C

                      Applications

                      Industrial

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      1W

                      Output Current - Output 1

                      83mA

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      90V AC to 305V AC

                      Height

                      15mm

                      Product Range

                      VTX-214-001 Series

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      12VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Width

                      22.2mm

                      Depth

                      33.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.019
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.