Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / AC Inverters
                      Print Page

                      1067325

                      DC/AC Inverter, Laboratory Equipment, 30 VDC, 1 Outlets, 230 VAC, 600 VA, QUINT POWER Series

                      PHOENIX CONTACT 1067325
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1067325
                      Order Code3976648
                      Product RangeQUINT POWER Series
                      Also Known AsQUINT4-INV/24DC/1AC/600VA/USB, 1067325
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$8,534.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$8,534.55
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1067325
                      Order Code3976648
                      Product RangeQUINT POWER Series
                      Also Known AsQUINT4-INV/24DC/1AC/600VA/USB, 1067325
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsLaboratory Equipment
                      Input Voltage Max30VDC
                      No. of Outlets1Outlets
                      No. of Outputs1 Output
                      Output Voltage230VAC
                      Output Power Max600VA
                      Output Power600VA
                      Product RangeQUINT POWER Series
                      Length125mm
                      Width180mm
                      Height130mm
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      1067325 is a QUINT-INV DC/AC inverter is used for generating AC electricity in DC applications. The output AC voltage RMS value can be configured via software from a total of nine values in two ranges. The range will be selected via the signal terminal during device start-up. The QUINT-INV can be connected in parallel to generate a redundant system, to increase power, or to generate a 3- phase grid.

                      • Input: 24 VDC, output: 1AC/600VA
                      • DIN rail mounting
                      • Can be used worldwide thanks to manual selection of AC output voltage via signal terminal
                      • Pure sine curve at the output
                      • Comprehensive signalling
                      • Parallel connection possible (increased performance and redundancy, 3 AC)
                      • Integrated “soft start” for limiting the inrush current and prevent power supply unit overload
                      • Decoupled input enables improved control of the CAP module
                      • Comprehensive signalling with visual LEDs
                      • Reliability and safety with integrated safety functions

                      Notes

                      Free configuration software POWER MANAGEMENT SUITE. 1252232 available.

                      Technical Specifications

                      Power Supply Applications

                      Laboratory Equipment

                      No. of Outlets

                      1Outlets

                      Output Voltage

                      230VAC

                      Output Power

                      600VA

                      Length

                      125mm

                      Height

                      130mm

                      Input Voltage Max

                      30VDC

                      No. of Outputs

                      1 Output

                      Output Power Max

                      600VA

                      Product Range

                      QUINT POWER Series

                      Width

                      180mm

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044084
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.49
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.