Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17624AMB+T
Order Code3582101
Product RangeMAXM17624 Series
Technical Datasheet
2,500 In Stock
Need more?
2500 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
2500+ | HK$17.680 |
7500+ | HK$17.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
HK$44,200.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17624AMB+T
Order Code3582101
Product RangeMAXM17624 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min2.9V
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Input Voltage Max5.5V
Output Voltage Min800mV
No. of Outputs1 Output
Output Voltage Max3.3V
DC / DC Converter IC CaseµSLIC
No. of Pins10Pins
Output Current Max1A
Output Current1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.9V
Input Voltage DC Max5.5V
Switching Frequency4MHz
Height1.3mm
TopologySynchronous Buck (Step Down)
Depth2.6mm
Operating Temperature Max125°C
Width2.1mm
Product RangeMAXM17624 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
5.5V
No. of Outputs
1 Output
DC / DC Converter IC Case
µSLIC
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Height
1.3mm
Depth
2.6mm
Width
2.1mm
MSL
MSL 3 - 168 hours
Input Voltage Min
2.9V
Output Power Max
-
Output Voltage Min
800mV
Output Voltage Max
3.3V
No. of Pins
10Pins
Output Current
1A
Input Voltage DC Min
2.9V
Switching Frequency
4MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM17624 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001