Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/5-D12P-C
Order Code2814982
Product RangeOKX-T/5-D12 Series
Technical Datasheet
202 In Stock
Need more?
202 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$58.790 |
5+ | HK$58.330 |
10+ | HK$57.850 |
20+ | HK$55.150 |
50+ | HK$51.470 |
Price for:Each
Minimum: 1
Multiple: 1
HK$58.79
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/5-D12P-C
Order Code2814982
Product RangeOKX-T/5-D12 Series
Technical Datasheet
DC / DC Converter TypeSIP
Output Voltage Max5.5V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Max13.8VDC
Height7.163mm
Product RangeOKX-T/5-D12 Series
Technical Specifications
DC / DC Converter Type
SIP
DC / DC Converter Output Type
Adjustable
Height
7.163mm
Output Voltage Max
5.5V
Input Voltage DC Max
13.8VDC
Product Range
OKX-T/5-D12 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454