Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSRBC-16A2A0G
Order Code2908014
Product RangeSRBC Series
Technical Datasheet
370 In Stock
Need more?
370 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$177.150 |
Price for:Each
Minimum: 1
Multiple: 1
HK$177.15
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSRBC-16A2A0G
Order Code2908014
Product RangeSRBC Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max80W
Output Voltage Min750mV
Output Voltage Max5V
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height8mm
Depth33.02mm
Width13.46mm
Product RangeSRBC Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
33.02mm
Product Range
SRBC Series
DC / DC Converter Type
Module
Output Voltage Min
750mV
Output Current Max
16A
Input Voltage DC Min
8.3V
Height
8mm
Width
13.46mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014334