TUK SGACK902S Keystone Coupler DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$173.750 5+ HK$168.500 10+ HK$163.450 | Min: 1 / Mult: 1 | ITE | DOSA | 125W | 800mV | 5V | 30A | Adjustable | 8.3V | 14V | 9.14mm | 33.02mm | 13.46mm | TUK SGACK902S Keystone Coupler | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$177.860 5+ HK$167.990 10+ HK$158.540 50+ HK$150.050 100+ HK$139.170 More Pricing... | Min: 1 / Mult: 1 | ITE | POLA | 54W | 800mV | 3.6V | 15A | Adjustable | 4.5V | 5.5V | 9.57mm | 34.8mm | 15.75mm | TUK SGACK902S Keystone Coupler | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ HK$114.980 5+ HK$110.450 10+ HK$105.270 20+ HK$103.010 50+ HK$101.730 | Min: 1 / Mult: 1 | ITE | POLA, DIP | 15W | 800mV | 2.5V | 6A | Adjustable | 2.95V | 3.65V | 8.5mm | 22.1mm | 12.57mm | TUK SGACK902S Keystone Coupler |