Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Print Page

                      FS1606-0600-AL

                      Non Isolated POL DC/DC Converter, ITE & Industrial, Micro Module, 1 Output, 3.6 W, 600 mV, 6 A

                      TDK FS1606-0600-AL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoFS1606-0600-AL
                      Order Code4690010
                      Product RangeFS1606 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,995 In Stock

                      Need more?

                      2995 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$34.530
                      10+HK$29.610
                      25+HK$27.890
                      50+HK$25.550
                      100+HK$23.200
                      500+HK$21.800
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      HK$34.53
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoFS1606-0600-AL
                      Order Code4690010
                      Product RangeFS1606 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Industrial
                      DC / DC Converter TypeMicro Module
                      No. of Outputs1 Output
                      Output Power Max3.6W
                      Output Voltage Nom600mV
                      Output Current Max6A
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingSurface Mount Device
                      Input Voltage DC Min4.2V
                      Input Voltage DC Max16V
                      Depth3.3mm
                      Width3.3mm
                      Height1.35mm
                      Product RangeFS1606 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      ITE & Industrial

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      600mV

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Min

                      4.2V

                      Depth

                      3.3mm

                      Height

                      1.35mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC / DC Converter Type

                      Micro Module

                      Output Power Max

                      3.6W

                      Output Current Max

                      6A

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Max

                      16V

                      Width

                      3.3mm

                      Product Range

                      FS1606 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00005
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.