Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Print Page

                      MAXM17634AMG+

                      Non Isolated POL DC/DC Converter, Industrial, uSLIC-24, Module, 1 Output, 5 V, 2 A

                      ANALOG DEVICES MAXM17634AMG+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM17634AMG+
                      Order Code3381322
                      Product RangeMAXM17634 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      114 In Stock

                      Need more?

                      114 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$73.400
                      10+HK$58.200
                      30+HK$57.070
                      100+HK$55.930
                      250+HK$55.020
                      500+HK$54.120
                      1000+HK$53.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$73.40
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM17634AMG+
                      Order Code3381322
                      Product RangeMAXM17634 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsIndustrial
                      Input Voltage Min4.5V
                      DC / DC Converter TypeuSLIC-24, Module
                      Input Voltage Max36V
                      No. of Outputs1 Output
                      Output Power Max-
                      Output Voltage Nom5V
                      DC / DC Converter IC CaseuSLIC-EP
                      No. of Pins24Pins
                      Output Current Max2A
                      Output Current2A
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingSurface Mount Device
                      Switching Frequency2.2MHz
                      Input Voltage DC Min4.5V
                      Operating Temperature Max125°C
                      Input Voltage DC Max36V
                      Depth4mm
                      Width4mm
                      Height1.75mm
                      Product RangeMAXM17634 Series
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      DC / DC Converter Type

                      uSLIC-24, Module

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      5V

                      No. of Pins

                      24Pins

                      Output Current

                      2A

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Min

                      4.5V

                      Input Voltage DC Max

                      36V

                      Width

                      4mm

                      Product Range

                      MAXM17634 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      4.5V

                      Input Voltage Max

                      36V

                      Output Power Max

                      -

                      DC / DC Converter IC Case

                      uSLIC-EP

                      Output Current Max

                      2A

                      DC / DC Converter Output Type

                      Fixed

                      Switching Frequency

                      2.2MHz

                      Operating Temperature Max

                      125°C

                      Depth

                      4mm

                      Height

                      1.75mm

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423911
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.