Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17905AMB+
Order Code3213887
Product RangeMAXM17905 Series
Technical Datasheet
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$53.360 |
10+ | HK$48.170 |
30+ | HK$45.960 |
100+ | HK$39.930 |
250+ | HK$38.100 |
500+ | HK$34.740 |
1000+ | HK$30.240 |
Price for:Each
Minimum: 1
Multiple: 1
HK$53.36
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17905AMB+
Order Code3213887
Product RangeMAXM17905 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Input Voltage Min4.5V
Input Voltage Max24V
No. of Outputs1 Output
Output Power Max-
DC / DC Converter IC CaseuSLIC
Output Voltage Nom5V
No. of Pins10Pins
Output Current Max300mA
Output Current300mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Switching Frequency550kHz
Input Voltage DC Max24V
Operating Temperature Max125°C
Depth2.6mm
Width3mm
Height1.5mm
Product RangeMAXM17905 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
No. of Outputs
1 Output
DC / DC Converter IC Case
uSLIC
No. of Pins
10Pins
Output Current
300mA
DC / DC Converter Mounting
Surface Mount Device
Switching Frequency
550kHz
Operating Temperature Max
125°C
Width
3mm
Product Range
MAXM17905 Series
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
24V
Output Power Max
-
Output Voltage Nom
5V
Output Current Max
300mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Input Voltage DC Max
24V
Depth
2.6mm
Height
1.5mm
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001