Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Print Page

                      ROF-78E5.0-0.5SMD-R

                      Non Isolated POL DC/DC Converter, Innoline, ITE, 1 Output, 2.5 W, 5 V, 500 mA

                      RECOM POWER ROF-78E5.0-0.5SMD-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoROF-78E5.0-0.5SMD-R
                      Order Code2218605
                      Product RangeROF-78E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,096 In Stock

                      500 more incoming. You can reserve stock now

                      2096 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$35.820
                      5+HK$33.610
                      10+HK$33.440
                      20+HK$30.660
                      50+HK$27.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$35.82
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoROF-78E5.0-0.5SMD-R
                      Order Code2218605
                      Product RangeROF-78E Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter Type-
                      No. of Outputs1 Output
                      Output Power Max2.5W
                      Output Voltage Nom5V
                      Output Current Max500mA
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingSurface Mount Device
                      Input Voltage DC Min9V
                      Input Voltage DC Max36V
                      Depth13.5mm
                      Width12.5mm
                      Height4.5mm
                      Product RangeROF-78E Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ROF-78E5.0-0.5SMD-R is a 1-output non-isolated PoL DC/DC Converter features low profile (4.5mm), wide input range (5 to 36V), short-circuit protection and castellated connections.

                      • Free air convection cooling method

                      Applications

                      Power Management

                      Notes

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      5V

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Min

                      9V

                      Depth

                      13.5mm

                      Height

                      4.5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC / DC Converter Type

                      -

                      Output Power Max

                      2.5W

                      Output Current Max

                      500mA

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Max

                      36V

                      Width

                      12.5mm

                      Product Range

                      ROF-78E Series

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.