Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters
                      Print Page

                      5060 24/12V

                      Isolated Chassis Mount DC/DC Converter, Switch Mode, ITE, 2:1, 41 W, 1 Output, 13.6 V

                      MASCOT 5060 24/12V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMASCOT
                      Manufacturer Part No5060 24/12V
                      Order Code1183940
                      Product Range5060 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      5 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$286.180
                      5+HK$271.660
                      10+HK$259.910
                      20+HK$251.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$286.18
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMASCOT
                      Manufacturer Part No5060 24/12V
                      Order Code1183940
                      Product Range5060 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter Type-
                      Input Ratio2:1
                      Output Power Max41W
                      No. of Outputs1 Output
                      Output Voltage - Output 113.6V
                      Output Current - Output 13A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage-
                      Input Voltage DC Nom-
                      DC / DC Converter Output TypeFixed
                      Width60mm
                      Height49mm
                      Depth90mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max32V
                      Product Range5060 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 5060 24/12V is a 1-output Switch Mode DC to DC Converter without regulated electrical separation. The 41W DC to DC converter features compact design and light weight as well as high efficiency.

                      • Short-circuit protection
                      • Terminal blocks
                      • Efficiency up to 90%
                      • -20 to +60°C Operating temperature range

                      Applications

                      Power Management

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      2:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      3A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      -

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      49mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      5060 Series

                      DC / DC Converter Type

                      -

                      Output Power Max

                      41W

                      Output Voltage - Output 1

                      13.6V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      -

                      Width

                      60mm

                      Depth

                      90mm

                      Input Voltage DC Max

                      32V

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.22
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.