ITE & Railway Isolated Chassis Mount DC / DC Converters:

11 Products Found
Find a huge range of ITE & Railway Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Traco Power & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1772241

RoHS

Each
1+
HK$1,960.280
5+
HK$1,862.140
10+
HK$1,764.000
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772239

RoHS

Each
1+
HK$1,921.840
5+
HK$1,825.630
10+
HK$1,729.410
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772243

RoHS

Each
1+
HK$1,921.840
5+
HK$1,825.630
10+
HK$1,729.410
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
2907997

RoHS

Each
1+
HK$6,283.420
Min: 1 / Mult: 1
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
72V
Fixed, Adjustable
141mm
46mm
209mm
50.4V
90V
Melcher RCM500 Series
1772244

RoHS

Each
1+
HK$1,921.840
5+
HK$1,825.630
10+
HK$1,729.410
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2907991

RoHS

Each
1+
HK$3,204.450
5+
HK$3,138.580
Min: 1 / Mult: 1
ITE & Railway
-
3:1
150W
1 Output
24V
6.25A
-
-
24V
Fixed, Adjustable
96mm
36.1mm
164.5mm
16.8V
45V
Melcher RCM150 Series
1772246

RoHS

Each
1+
HK$1,921.840
5+
HK$1,825.630
10+
HK$1,729.410
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
1772240

RoHS

Each
1+
HK$1,921.840
5+
HK$1,825.630
10+
HK$1,729.410
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
2907996

RoHS

Each
1+
HK$4,400.640
5+
HK$4,308.280
Min: 1 / Mult: 1
ITE & Railway
-
3:1
300W
1 Output
24V
12.5A
-
-
110V
Fixed, Adjustable
116mm
38mm
188.6mm
50.4V
137.5V
Melcher RCM300 Series
2907998

RoHS

Each
1+
HK$5,319.660
5+
HK$5,213.320
Min: 1 / Mult: 1
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
110V
Fixed, Adjustable
141mm
46mm
209mm
77V
137.5V
Melcher RCM500 Series
2363814

RoHS

Each
1+
HK$2,119.940
5+
HK$2,013.950
10+
HK$1,907.950
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
110V
Fixed
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER