3:1 Isolated DIN Rail Mount DC / DC Converters:

8 Products Found
Find a huge range of 3:1 Isolated DIN Rail Mount DC / DC Converters at e絡盟 Hong Kong. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 3:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: XP Power, Phoenix Contact & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2778132

RoHS

Each
1+
HK$2,389.700
5+
HK$2,249.630
10+
HK$2,204.640
Total:HK$2,389.70
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
2932099

RoHS

Each
1+
HK$637.640
5+
HK$619.370
10+
HK$601.200
50+
HK$584.210
Total:HK$637.64
Min: 1 / Mult: 1
ITE
3:1
36W
1 Output
9V
4A
Regulated
1.5kV
Fixed, Adjustable
24V
53mm
91mm
56mm
10V
32V
DDC40 Series
2576461

RoHS

Each
1+
HK$1,394.920
5+
HK$1,367.030
10+
HK$1,339.130
Total:HK$1,394.92
Min: 1 / Mult: 1
ITE
3:1
60W
1 Output
24V
2.5A
-
-
Fixed
-
-
-
-
300V
1kV
UNO POWER Series
2932100

RoHS

Each
1+
HK$597.290
5+
HK$579.380
10+
HK$561.470
50+
HK$550.250
Total:HK$597.29
Min: 1 / Mult: 1
ITE
3:1
40W
1 Output
12V
3.4A
Regulated
1.5kV
Fixed, Adjustable
24V
53mm
91mm
56mm
10V
32V
DDC40 Series
2778142

RoHS

Each
1+
HK$2,486.440
5+
HK$2,218.050
10+
HK$2,173.690
Total:HK$2,486.44
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
3556376

RoHS

Each
1+
HK$497.130
5+
HK$482.310
10+
HK$467.380
50+
HK$458.030
Total:HK$497.13
Min: 1 / Mult: 1
ITE
3:1
40W
1 Output
12V
3.4A
-
1.5kV
Fixed, Adjustable
24V
53mm
91mm
91mm
10V
32V
MP-DRD
2932098

RoHS

Each
1+
HK$601.680
5+
HK$583.630
10+
HK$565.600
50+
HK$541.570
Total:HK$601.68
Min: 1 / Mult: 1
ITE
3:1
30W
1 Output
5V
6A
Regulated
1.5kV
Fixed, Adjustable
24V
53mm
91mm
56mm
10V
32V
DDC40 Series
2932101

RoHS

Each
1+
HK$611.750
5+
HK$594.180
10+
HK$576.840
50+
HK$562.550
Total:HK$611.75
Min: 1 / Mult: 1
ITE
3:1
40W
1 Output
15V
2.7A
Regulated
1.5kV
Fixed, Adjustable
24V
53mm
91mm
56mm
10V
32V
DDC40 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER