We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each Packaging Options | 1+ HK$109.300 5+ HK$103.840 10+ HK$98.320 50+ HK$92.740 100+ HK$90.890 More Pricing... | Min: 1 / Mult: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | - | 2.25kV | 48V | Fixed | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$94.810 5+ HK$94.600 10+ HK$94.390 50+ HK$94.180 100+ HK$93.970 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | - | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$94.390 50+ HK$94.180 100+ HK$93.970 250+ HK$93.750 | Min: 10 / Mult: 1 | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | - | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$98.320 50+ HK$92.740 100+ HK$90.890 250+ HK$89.040 | Min: 10 / Mult: 1 | - | - | 2:1 | 10W | 1 Output | 5V | 2A | - | 2.25kV | 48V | Fixed | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ HK$70.470 5+ HK$68.100 10+ HK$65.860 50+ HK$61.330 100+ HK$59.110 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 12V | Fixed | 7.5mm | 6.2mm | 15.2mm | 10.8V | 13.2V | ISG Series |