Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      PDME2-12-S24-D

                      Isolated Through Hole DC/DC Converter, ITE, DIP, 1:1, 2 W, 1 Output, 24 VDC

                      CUI PDME2-12-S24-D
                      CUI PDME2-12-S24-D
                      CUI PDME2-12-S24-D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCUI
                      Manufacturer Part NoPDME2-12-S24-D
                      Order Code4279022
                      Product RangePDME2-D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      47 In Stock

                      Need more?

                      3 Delivery in 1-2 Business Days(SG stock)
                      44 Delivery in 3-4 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+HK$46.120
                      5+HK$44.810
                      10+HK$43.690
                      20+HK$33.960
                      50+HK$32.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$46.12
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCUI
                      Manufacturer Part NoPDME2-12-S24-D
                      Order Code4279022
                      Product RangePDME2-D Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeDIP
                      Input Ratio1:1
                      No. of Outputs1 Output
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationUnregulated
                      DC / DC Converter Output TypeFixed
                      Product RangePDME2-D Series

                      Product Overview

                      PDME2-12-S24-D is a PDME2-D series DC-DC converter. It is an isolated module housed in a compact DIP package. Featuring an extended -40 to +105°C operating temperature range, unregulated outputs and continuous short circuit protection, this low power DC-DC converter is ideally suited for high volume applications in the industrial, consumer, and telecom space. Designed to meet UL/EN/BS EN 62368.

                      • 12VDC typical input voltage, 24VDC output voltage, 8 to 83mA output current range
                      • 2W maximum output power, 86% typical efficiency (nominal input voltage, full load)
                      • Single unregulated output, 1500VDC isolation minimum (input to output for 1 minute at 1mA)
                      • 260KHz switching frequency typ
                      • Black flame-retardant and heat-resistant plastic (UL94V-0) case material
                      • No-load input current as low as 8mA
                      • Dimension is 20.32 x 10.16 x 8.20mm
                      • Operating temperature range from -40 to 105°C

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      1:1

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Unregulated

                      Product Range

                      PDME2-D Series

                      DC / DC Converter Type

                      DIP

                      No. of Outputs

                      1 Output

                      Output Current - Output 2

                      -

                      DC / DC Converter Output Type

                      Fixed

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Declaration of Conformity EN

                      Packaging / Drawing / Footprint EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Sudan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0024
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.