Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No8662241200
Order Code4264505
Product Range8662 Series
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$700.040 |
5+ | HK$673.450 |
10+ | HK$655.340 |
Price for:Each
Minimum: 1
Multiple: 1
HK$700.04
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No8662241200
Order Code4264505
Product Range8662 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max80W
Output Voltage Nom13.5V
Output Current Max6A
Product Range8662 Series
DC / DC Converter Mounting-
Input Voltage DC Min20V
Input Voltage DC Max32V
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Linear regulated DC/DC converter
- Protected against reversed polarity 8A fuse (input)
- Protected against overvoltage at approx. 16V (output)
- 6.3mm push-on terminals (input and output)
- Common negative connection for input and output
- Specially designed for car stereo equipment
- 20 to 32VDC input voltage range, 13.5VDC output voltage
- 80W (continuous), 100W (intermittent) maximum output current
- 5mA approx no load current, EN 61000-6-3, EN 61000-6-1 standard
- Dimension (L x W x H) is 129 × 115 × 62mm, temperature range from -20°C to +25°C
Technical Specifications
Power Supply Applications
-
Output Power Max
80W
Output Current Max
6A
DC / DC Converter Mounting
-
Input Voltage DC Max
32V
No. of Outputs
1 Output
Output Voltage Nom
13.5V
Product Range
8662 Series
Input Voltage DC Min
20V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6