Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPSM84212EAB
Order Code3009712
Power Supply ApplicationsAudio, STB, DTV, Printers, Household
No. of Outputs1 Output
Output Power Max18W
Output Voltage Nom12V
Output Current Max1.5A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min14.5V
Input Voltage DC Max28V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
Audio, STB, DTV, Printers, Household
Output Power Max
18W
Output Current Max
1.5A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
-
Input Voltage DC Min
14.5V
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023