Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC UPS - Uninterruptible Power Supplies
                      Print Page

                      1370050010

                      Uninterruptible Power Supply (UPS), ITE, 24 V, 24 VDC, DIN Rail, 13 Series

                      WEIDMULLER 1370050010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No1370050010
                      Order Code2723435
                      Product Range13 Series
                      Also Known AsCP DC UPS 24V 20A/10A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      13 more incoming. You can reserve stock now

                      1 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$2,217.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$2,217.55
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No1370050010
                      Order Code2723435
                      Product Range13 Series
                      Also Known AsCP DC UPS 24V 20A/10A
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Voltage DC24V
                      Backup Time @ Capacity-
                      Output Voltage24VDC
                      Power Supply MountingDIN Rail
                      Product Range13 Series
                      SVHCLead (23-Jan-2024)

                      Product Overview

                      UPS control unit together with the associated battery module and the power supply unit form a complete DC UPS system. In normal operation, the input voltage from the UPS control unit is connected directly to the load. In the event of a mains failure (drop of the DC input voltage) the system switches instantly to battery operation. Once the mains supply has been restored, the system switches back to normal operation and the battery is fully recharged by the integrated charger. Three relay outputs, as well as three additional active transistor outputs and a control input to lock battery operation, provide full remote control by means of SPS or DCS control.

                      • Status indicators
                      • Numerous modes of operation

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Backup Time @ Capacity

                      -

                      Power Supply Mounting

                      DIN Rail

                      SVHC

                      Lead (23-Jan-2024)

                      Input Voltage DC

                      24V

                      Output Voltage

                      24VDC

                      Product Range

                      13 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 1370050010

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.148
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.