Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866598
Order Code2068417
Product RangeMINI-DC-UPS Series
Also Known As2866598, MINI-DC-UPS/12DC/4
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$3,483.760 |
5+ | HK$3,414.090 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,483.76
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866598
Order Code2068417
Product RangeMINI-DC-UPS Series
Also Known As2866598, MINI-DC-UPS/12DC/4
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC350V
Output Power Max48W
Backup Time @ Capacity-
Output Voltage12V
No. of Outputs1 Output
Power Supply MountingDIN Rail
Output Voltage - Output 112VDC
Product RangeMINI-DC-UPS Series
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Width67.5mm
Height99mm
Product Overview
- Intelligent battery management
- Optimizes and informs on remaining runtime, state of charge and service life of power storage device
- Optimizes charging characteristic for maximum service life
- Communication in higher-level systems
Technical Specifications
Power Supply Applications
ITE
Output Power Max
48W
Output Voltage
12V
Power Supply Mounting
DIN Rail
Product Range
MINI-DC-UPS Series
Output Voltage - Output 2
-
Width
67.5mm
SVHC
Lead (21-Jan-2025)
Input Voltage DC
350V
Backup Time @ Capacity
-
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Current - Output 1
4A
Output Current - Output 2
-
Height
99mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23995