Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. Linear Power Supplies
                      Print Page

                      SLT12-61818-12T

                      POWER SUPPLY, LINEAR, 5V

                      SOLAHD SLT12-61818-12T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLAHD
                      Manufacturer Part NoSLT12-61818-12T
                      Order Code1828999
                      Product RangeSilver Line Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSOLAHD
                      Manufacturer Part NoSLT12-61818-12T
                      Order Code1828999
                      Product RangeSilver Line Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs3Outputs
                      Output Power Max30W
                      Output Voltage - Output 15V
                      Output Current - Output 16A
                      Output Voltage - Output 212V
                      Output Current - Output 21.8A
                      Input Voltage VAC100V AC to 240V AC
                      Product RangeSilver Line Series
                      Power Supply Output TypeFixed
                      Output Voltage - Output 3-12V
                      Output Current - Output 31.8A
                      SVHCTo Be Advised

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      30W

                      Output Current - Output 1

                      6A

                      Output Current - Output 2

                      1.8A

                      Product Range

                      Silver Line Series

                      Output Voltage - Output 3

                      -12V

                      SVHC

                      To Be Advised

                      No. of Outputs

                      3Outputs

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      12V

                      Input Voltage VAC

                      100V AC to 240V AC

                      Power Supply Output Type

                      Fixed

                      Output Current - Output 3

                      1.8A

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043180
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):3.683
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.