Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoXOB17-04X3
Order Code1426532
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoXOB17-04X3
Order Code1426532
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Cells-
Power Rating-
Power Voltage Max1.53V
Length22mm
Width7mm
Height1.6mm
Current at P Max11.7mA
Open Circuit Voltage1.89V
Short Circuit Current12.6mA
Weight-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Cells
-
Power Voltage Max
1.53V
Width
7mm
Current at P Max
11.7mA
Short Circuit Current
12.6mA
Product Range
TUK SGACK902S Keystone Coupler
Power Rating
-
Length
22mm
Height
1.6mm
Open Circuit Voltage
1.89V
Weight
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005