Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Raspberry Pi
                      3. Raspberry Pi Boards
                      Print Page

                      RPI3BP-INABOX-KIT

                      Single Board Computer Kit, Raspberry Pi 3 Model B+, Complete Kit With Accessories

                      RASPBERRY-PI RPI3BP-INABOX-KIT
                      RASPBERRY-PI RPI3BP-INABOX-KIT
                      RASPBERRY-PI RPI3BP-INABOX-KIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoRPI3BP-INABOX-KIT
                      Order Code2895568
                      Product RangeKits and Bundles Including Pi
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$1,018.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,018.65
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoRPI3BP-INABOX-KIT
                      Order Code2895568
                      Product RangeKits and Bundles Including Pi
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerBroadcom
                      SOC TypeBroadcom BCM2837B0
                      Core Type64-bit ARM Cortex-A53
                      Silicon Family NameBCM2xxx
                      No. of Cores4Cores
                      Core ArchitectureARM
                      Core Sub-ArchitectureARM8
                      GPUVideoCore IV
                      CPU Speed1.4GHz
                      Silicon Core NumberBCM2837B0
                      USB PortsUSB 2.0 x 4
                      Ethernet PortsGigabit Ethernet Over USB 2.0
                      HDMI PortsFull Size HDMI x 1
                      Product RangeKits and Bundles Including Pi
                      Audio / Video Interface3.5mm Audio Jack
                      General Purpose I/O40Pins
                      Display InterfaceSupported
                      Memory Card SupportmicroSD
                      Camera InterfaceSupported
                      Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                      Bluetooth ConnectivityBluetooth 4.2 BLE
                      Power InletmicroUSB, GPIO

                      Product Overview

                      Raspberry Pi 3 Model B+ complete kit available with RASPBERRY PI 3 B+ module and required accessories. Raspberry Pi 3 model B+ is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.

                      • Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
                      • PoE capability via a separate PoE HAT
                      • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
                      • 40 pin extended GPIO
                      • 4 x USB 2 ports
                      • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
                      • MicroSD card slot for operating system and data storage
                      • 4-pole stereo audio/composite video output port

                      Contents

                      Raspberry Pi™ 3 Model B+, MicroSD card with NOOBS, Raspberry Pi case, USB keyboard, USB mouse, HDMI cable, Raspberry Pi PSU, 'Adventures in Raspberry Pi' book.

                      Technical Specifications

                      Silicon Manufacturer

                      Broadcom

                      Core Type

                      64-bit ARM Cortex-A53

                      No. of Cores

                      4Cores

                      Core Sub-Architecture

                      ARM8

                      CPU Speed

                      1.4GHz

                      USB Ports

                      USB 2.0 x 4

                      HDMI Ports

                      Full Size HDMI x 1

                      Audio / Video Interface

                      3.5mm Audio Jack

                      Display Interface

                      Supported

                      Camera Interface

                      Supported

                      Bluetooth Connectivity

                      Bluetooth 4.2 BLE

                      SOC Type

                      Broadcom BCM2837B0

                      Silicon Family Name

                      BCM2xxx

                      Core Architecture

                      ARM

                      GPU

                      VideoCore IV

                      Silicon Core Number

                      BCM2837B0

                      Ethernet Ports

                      Gigabit Ethernet Over USB 2.0

                      Product Range

                      Kits and Bundles Including Pi

                      General Purpose I/O

                      40Pins

                      Memory Card Support

                      microSD

                      Wi-Fi Connectivity

                      2.4GHz and 5GHz 802.11 b/g/n/ac

                      Power Inlet

                      microUSB, GPIO

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84715000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.834326
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.