Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMMG20241HT1
Order Code
Re-Reel2433049RL
Cut Tape2433049
Your Part Number
78 In Stock
Need more?
78 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$59.750 |
| 10+ | HK$50.540 |
| 25+ | HK$48.230 |
| 50+ | HK$45.020 |
| 100+ | HK$41.810 |
| 250+ | HK$39.930 |
| 500+ | HK$36.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMG20241HT1
Order Code
Re-Reel2433049RL
Cut Tape2433049
Technical Datasheet
Frequency Min450MHz
Frequency Max3.8GHz
No. of Channels1Channels
Gain17.8dB
Noise Figure Typ2.1dB
Frequency Response RF Min450MHz
Frequency Response RF Max3.8GHz
RF IC Case StyleTO-243AA
Gain Typ17.8dB
Third Order Output Intercept Point OIP3 Typ34.9dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageTO-243AA
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMG20241HT1 is a 1/4W High Gain Amplifier designed as a driver or pre-driver for Doherty power amplifiers in wireless infrastructure equipment operating in the 450 to 3800MHz frequency range. Because of its versatile design, the device may also be used in a variety of general purpose amplifier applications, including frequencies below 450MHz and above 3800MHz.
- 24dBm at 2655MHz P1dB
- 78mA Current
- 50Ω Operation with minimal external matching
Applications
RF Communications
Technical Specifications
Frequency Min
450MHz
No. of Channels
1Channels
Noise Figure Typ
2.1dB
Frequency Response RF Max
3.8GHz
Gain Typ
17.8dB
Supply Voltage Min
-
IC Case / Package
TO-243AA
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
3.8GHz
Gain
17.8dB
Frequency Response RF Min
450MHz
RF IC Case Style
TO-243AA
Third Order Output Intercept Point OIP3 Typ
34.9dBm
Supply Voltage Max
5V
No. of Pins
3Pins
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051