Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1950NBGI8
Order Code3869707
Technical Datasheet
RF Primary FunctionZigBee Transceiver
Frequency Max5GHz
Frequency Response RF Min150MHz
Frequency Min150MHz
Frequency Response RF Max5GHz
Attenuation Step Size0.25dB
Insertion Loss1.3dB
Control Step Size0.25dB
Third Order Intercept Point IIP3 Typ65dBm
No. of Bits7bit
InterfacesParallel, SPI
Supply Voltage Min3V
RF Input Power23dBm
Input Power Max23dBm
Supply Voltage Max5.25V
RF IC Case StyleTQFN
Control Bits7bit
Attenuation Typ33dB
Attenuation Min-
Attenuation Max33dB
IC Case / PackageTQFN
No. of Pins24Pins
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
150MHz
Frequency Response RF Max
5GHz
Insertion Loss
1.3dB
Third Order Intercept Point IIP3 Typ
65dBm
Interfaces
Parallel, SPI
RF Input Power
23dBm
Supply Voltage Max
5.25V
Control Bits
7bit
Attenuation Min
-
IC Case / Package
TQFN
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
5GHz
Frequency Min
150MHz
Attenuation Step Size
0.25dB
Control Step Size
0.25dB
No. of Bits
7bit
Supply Voltage Min
3V
Input Power Max
23dBm
RF IC Case Style
TQFN
Attenuation Typ
33dB
Attenuation Max
33dB
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001