32bit RF Receivers Transmitters & Transceivers:
4 Products FoundFind a huge range of 32bit RF Receivers Transmitters & Transceivers at e絡盟 Hong Kong. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 32bit RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Stmicroelectronics, NXP & Renesas
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Supply Voltage Max
Data Rate
Data Bus Width
IC Case / Package
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
RF Transceiver Applications
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$58.080 25+ HK$51.980 50+ HK$50.940 | Total:HK$580.80 Min: 10 / Mult: 1 | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | ARM Cortex-M0 | 1.26V | 2Mbps | 32bit | 32 bit | WLCSP | 32MHz | - | - | 34Pins | 128KB | WLCSP | 2.402GHz | I2S, SPI, UART | 2.48GHz | -20°C | 12I/O's | 4dBm | 85°C | -94dBm | 96KB | 2.4GHz Bluetooth Low Energy Systems | Surface Mount | - | NXH3670 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$75.580 25+ HK$74.070 50+ HK$72.560 100+ HK$71.050 250+ HK$69.540 More Pricing... | Total:HK$755.80 Min: 10 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | - | 1.7V | ARM Cortex-M0 | 4.75V | - | 32bit | - | AQFN | 96MHz | 3.1mA | 3.4mA | 60Pins | 8MB | aQFN | 2.4GHz | I2C, I2S, SPI, UART, USB | 2.4835GHz | -40°C | 37I/O's | 0dBm | 85°C | -94dBm | 128KB | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | - | DA1468x | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ HK$23.950 250+ HK$22.750 500+ HK$21.720 1000+ HK$20.180 | Total:HK$2,395.00 Min: 100 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | GFSK | 1.7V | ARM Cortex-M0 | 3.6V | 1Mbps | 32bit | - | QFN | 32MHz | 7.7mA | 15.1mA | 32Pins | - | QFN | 2.4GHz | SPI, UART | 2.4835GHz | -40°C | 15I/O's | 8dBm | 105°C | -88dBm | - | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | - | - | BlueNRG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$23.420 250+ HK$22.350 500+ HK$21.360 1000+ HK$20.500 | Total:HK$2,342.00 Min: 100 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | GFSK | 1.7V | ARM Cortex-M0 | 3.6V | 1Mbps | 32bit | - | WLCSP | 32MHz | 7.7mA | 15.1mA | 34Pins | 64KB | WLCSP | 2.4GHz | SPI | 2.4835GHz | -40°C | 15I/O's | 8dBm | 85°C | -88dBm | 12KB | Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport | - | STM32 | BlueNRG | |||||