ARM Cortex-M0 RF Receivers Transmitters & Transceivers:
12 Products FoundFind a huge range of ARM Cortex-M0 RF Receivers Transmitters & Transceivers at e絡盟 Hong Kong. We stock a wide range of RF Receivers Transmitters & Transceivers, such as ARM Cortex-M0 & ARM Cortex-M0+ RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Renesas, Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Supply Voltage Max
Data Rate
Data Bus Width
IC Case / Package
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$78.300 10+ HK$58.080 25+ HK$51.980 50+ HK$50.940 | Total:HK$78.30 Min: 1 / Mult: 1 | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | ARM Cortex-M0 | 1.26V | 2Mbps | - | 32 bit | WLCSP | 32MHz | - | - | 34Pins | 128KB | WLCSP | 2.402GHz | I2S, SPI, UART | 2.48GHz | -20°C | 12I/O's | 4dBm | 85°C | -94dBm | 96KB | - | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | Surface Mount | - | NXH3670 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$40.620 10+ HK$35.230 25+ HK$33.260 50+ HK$31.980 100+ HK$30.700 More Pricing... | Total:HK$40.62 Min: 1 / Mult: 1 | - | - | - | - | 900mV | ARM Cortex-M0 | 3.6V | - | - | 32 bit | QFN | 16MHz | - | - | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 25I/O's | - | - | - | 96KB | 900 mV to 3.6 V | SmartBond DA14585 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$47.800 10+ HK$40.470 25+ HK$37.950 50+ HK$35.550 100+ HK$33.150 More Pricing... | Total:HK$47.80 Min: 1 / Mult: 1 | - | - | - | - | - | ARM Cortex-M0 | 3V | - | - | 32 bit | QFN | - | - | - | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 24I/O's | - | - | - | - | - | SmartBond DA14586 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$33.150 500+ HK$30.480 | Total:HK$3,315.00 Min: 100 / Mult: 1 | - | - | - | - | - | ARM Cortex-M0 | 3V | - | - | 32 bit | QFN | - | - | - | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 24I/O's | - | - | - | - | - | SmartBond DA14586 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$58.080 25+ HK$51.980 50+ HK$50.940 | Total:HK$580.80 Min: 10 / Mult: 1 | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | ARM Cortex-M0 | 1.26V | 2Mbps | 32bit | 32 bit | WLCSP | 32MHz | - | - | 34Pins | 128KB | WLCSP | 2.402GHz | I2S, SPI, UART | 2.48GHz | -20°C | 12I/O's | 4dBm | 85°C | -94dBm | 96KB | - | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | Surface Mount | - | NXH3670 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$75.580 25+ HK$74.070 50+ HK$72.560 100+ HK$71.050 250+ HK$69.540 More Pricing... | Total:HK$755.80 Min: 10 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | - | 1.7V | ARM Cortex-M0 | 4.75V | - | 32bit | - | AQFN | 96MHz | 3.1mA | 3.4mA | 60Pins | 8MB | aQFN | 2.4GHz | I2C, I2S, SPI, UART, USB | 2.4835GHz | -40°C | 37I/O's | 0dBm | 85°C | -94dBm | 128KB | - | - | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | - | - | - | DA1468x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$30.700 250+ HK$29.070 500+ HK$27.960 1000+ HK$24.460 | Total:HK$3,070.00 Min: 100 / Mult: 1 | - | - | - | - | 900mV | ARM Cortex-M0 | 3.6V | - | - | 32 bit | QFN | 16MHz | - | - | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 25I/O's | - | - | - | 96KB | 900 mV to 3.6 V | SmartBond DA14585 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$31.810 10+ HK$27.530 25+ HK$26.090 50+ HK$25.020 100+ HK$23.950 More Pricing... | Total:HK$31.81 Min: 1 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | GFSK | 1.7V | ARM Cortex-M0 | 3.6V | 1Mbps | - | - | QFN | - | 7.7mA | 15.1mA | 32Pins | - | QFN | 2.4GHz | - | 2.4835GHz | -40°C | - | 8dBm | 105°C | -88dBm | - | - | - | - | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | - | - | - | - | BlueNRG | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ HK$23.950 250+ HK$22.750 500+ HK$21.720 1000+ HK$20.180 | Total:HK$2,395.00 Min: 100 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | GFSK | 1.7V | ARM Cortex-M0 | 3.6V | 1Mbps | 32bit | - | QFN | 32MHz | 7.7mA | 15.1mA | 32Pins | - | QFN | 2.4GHz | SPI, UART | 2.4835GHz | -40°C | 15I/O's | 8dBm | 105°C | -88dBm | - | - | - | - | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | - | - | - | - | BlueNRG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$42.670 10+ HK$38.910 25+ HK$37.460 50+ HK$36.130 100+ HK$34.800 More Pricing... | Total:HK$42.67 Min: 1 / Mult: 1 | - | - | - | - | 900mV | ARM Cortex-M0 | 3.3V | - | - | 32 bit | QFN | - | - | - | 40Pins | - | - | - | I2C, SPI, UART | - | -40°C | 24I/O's | - | 85°C | - | - | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | - | 10Bit | -40 °C to 85 °C | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$34.800 250+ HK$33.100 500+ HK$29.680 1000+ HK$25.060 | Total:HK$3,480.00 Min: 100 / Mult: 1 | - | - | - | - | 900mV | ARM Cortex-M0 | 3.3V | - | - | 32 bit | QFN | - | - | - | 40Pins | - | - | - | I2C, SPI, UART | - | -40°C | 24I/O's | - | 85°C | - | - | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | - | 10Bit | -40 °C to 85 °C | Surface Mount | - | DA1458x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$23.420 250+ HK$22.350 500+ HK$21.360 1000+ HK$20.500 | Total:HK$2,342.00 Min: 100 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | GFSK | 1.7V | ARM Cortex-M0 | 3.6V | 1Mbps | 32bit | - | WLCSP | 32MHz | 7.7mA | 15.1mA | 34Pins | 64KB | WLCSP | 2.4GHz | SPI | 2.4835GHz | -40°C | 15I/O's | 8dBm | 85°C | -88dBm | 12KB | - | - | - | Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport | - | - | - | STM32 | BlueNRG | |||||