Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Cameras
                                                                                                    5. Monochrome
                                                                                                    Print Page

                                                                                                    787065-01

                                                                                                    Area Scan Camera, 6MP, 3088 × 2064 Pixels, Monochrome, 16 FPS, CMOS, Rolling Shutter

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 787065-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No787065-01
                                                                                                    Order Code4093443
                                                                                                    Product RangeBasler ace U
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No787065-01
                                                                                                    Order Code4093443
                                                                                                    Product RangeBasler ace U
                                                                                                    Image Sensor Size1/1.8 "
                                                                                                    Resolution3088 x 2064 Pixels
                                                                                                    Supply Voltage24VDC
                                                                                                    Illumination Min-
                                                                                                    Lens StyleC Mount
                                                                                                    Product RangeBasler ace U
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    acA3088-16gm is an area scan camera. It is a monochrome basler Ace GigE vision camera with a 6MP resolution and a maximum image acquisition speed of 16 frames per second. The acA3088-16gm uses an IMX178 sensor and is quality tested and calibrated for high performance and reliability. This camera can be used with NI hardware and software to build machine vision systems. It is well suited for a variety of applications, such as automated inspection, smart machine control, and factory automation.

                                                                                                    • Captures a two-dimensional image in one exposure cycle
                                                                                                    • Broadest selection in the industry,ƒ best price/performance ratio
                                                                                                    • ƒLatest sensor technology, high value-add features, C mount lens
                                                                                                    • 3088 × 2064 resolution (H×V pixels)
                                                                                                    • 1/1.8inch sony IMX178 sensor (optical), CMOS, rolling shutter sensor technology
                                                                                                    • Pixel size is 2.4 × 2.4µm², 16fps frame rate
                                                                                                    • 1 opto-isolated input + 1 opto-isolated output + 1 GPIO digital I/O
                                                                                                    • 2.9W/2.5W power consumption (PoE/AUX)
                                                                                                    • Housing temperature range from 0°C to 50°C
                                                                                                    • Housing size (L × W × H) is 42mm × 29mm × 29mm

                                                                                                    Technical Specifications

                                                                                                    Image Sensor Size

                                                                                                    1/1.8 "

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Lens Style

                                                                                                    C Mount

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Resolution

                                                                                                    3088 x 2064 Pixels

                                                                                                    Illumination Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Basler ace U

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85258900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.01
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.