Print Page
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$197.370 |
5+ | HK$186.360 |
10+ | HK$175.340 |
50+ | HK$164.370 |
100+ | HK$153.390 |
250+ | HK$147.100 |
Price for:Each
Minimum: 1
Multiple: 1
HK$197.37
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T40HF10
Order Code2547247
Product RangeT40HF
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current600A
Diode MountingPanel
Product RangeT40HF
SVHCLead (08-Jul-2021)
Product Overview
The VS-T40HF10 is a standard recovery power Rectifier Diode features with high surge current capability. The semiconductors are electrically isolated from the metal base, allowing common heat sink and compact assembly to be built.
- Simplified mechanical designs, rapid assembly
- Large creepage distances
- 150V Maximum non-repetitive peak reverse voltage
- 100A Maximum repetitive reverse current
- 63A Maximum RMS forward current
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.3V
Diode Case Style
D-55
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
40A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
600A
Product Range
T40HF
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039