Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$790.580 |
5+ | HK$769.400 |
10+ | HK$748.210 |
50+ | HK$727.020 |
Price for:Each
Minimum: 1
Multiple: 1
HK$790.58
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUB145-16NOXT
Order Code3930146
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current150A
Forward Voltage Max1.68V
Diode Module ConfigurationBridge
Diode Case StyleE2
No. of Pins19Pins
Operating Temperature Max150°C
Forward Surge Current1.1kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
3 phase rectifier bridge + brake unit + NTC module suitable for use in 3 phase rectifier with brake unit for drive inverters.
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
- Rugged X2PT design results in: very low gate charge, low EMI, short circuit rated for 10µsec
- Thin wafer technology combined with X2PT design
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.68V
Diode Case Style
E2
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
150A
Diode Module Configuration
Bridge
No. of Pins
19Pins
Forward Surge Current
1.1kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208426