Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      VBE60-06A

                      Bridge Rectifier, Single Phase, 600 V, 60 A, SOT-227B, 4 Pins, 1.79 V

                      IXYS SEMICONDUCTOR VBE60-06A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoVBE60-06A
                      Order Code3438486
                      Product RangeHiPerFRED Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      53 In Stock

                      100 more incoming. You can reserve stock now

                      53 Delivery in 1-2 Business Days(SG stock)
                      QuantityPrice
                      1+HK$264.150
                      5+HK$247.840
                      10+HK$231.520
                      50+HK$215.200
                      100+HK$198.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$264.15
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoVBE60-06A
                      Order Code3438486
                      Product RangeHiPerFRED Series
                      Technical Datasheet

                      Data Sheet

                      No. of PhasesSingle Phase
                      Repetitive Peak Reverse Voltage600V
                      Average Forward Current60A
                      Bridge Rectifier Case StyleSOT-227B
                      No. of Pins4Pins
                      Forward Voltage Max1.79V
                      Bridge Rectifier MountingPanel Mount
                      Forward Surge Current250A
                      Operating Temperature Max125°C
                      Product RangeHiPerFRED Series
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Average Forward Current

                      60A

                      No. of Pins

                      4Pins

                      Bridge Rectifier Mounting

                      Panel Mount

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (12-Jan-2017)

                      Repetitive Peak Reverse Voltage

                      600V

                      Bridge Rectifier Case Style

                      SOT-227B

                      Forward Voltage Max

                      1.79V

                      Forward Surge Current

                      250A

                      Product Range

                      HiPerFRED Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      South Korea
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.