Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      VUO25-16NO8

                      Bridge Rectifier, Three Phase, 1.6 kV, 20 A, Module, 5 Pins, 1.25 V

                      IXYS SEMICONDUCTOR VUO25-16NO8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoVUO25-16NO8
                      Order Code2429727
                      Product RangeVUO25
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      67 In Stock

                      Need more?

                      67 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$119.710
                      5+HK$117.660
                      10+HK$115.600
                      50+HK$72.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$119.71
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoVUO25-16NO8
                      Order Code2429727
                      Product RangeVUO25
                      Technical Datasheet

                      Data Sheet

                      No. of PhasesThree Phase
                      Repetitive Peak Reverse Voltage1.6kV
                      Average Forward Current20A
                      Bridge Rectifier Case StyleModule
                      No. of Pins5Pins
                      Forward Voltage Max1.25V
                      Bridge Rectifier MountingPanel Mount
                      Forward Surge Current380A
                      Operating Temperature Max150°C
                      Product RangeVUO25
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The VUO25-16NO8 is a Standard Rectifier Module with 1/4-inch fast-on terminals. The rectifier module features planar passivated chips, very low forward voltage drop and improved thermal behaviour. This rectifier module is suitable for three-phase bridge configurations.

                      • Very low leakage current
                      • Easy to mount with one screw
                      • 0.77V Threshold voltage
                      • 14.2mΩ Slope resistance
                      • 15W at 25°C Total power dissipation
                      • 10pF at 400V/1MHz Junction capacitance

                      Applications

                      Mains Rectification

                      Technical Specifications

                      No. of Phases

                      Three Phase

                      Average Forward Current

                      20A

                      No. of Pins

                      5Pins

                      Bridge Rectifier Mounting

                      Panel Mount

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Repetitive Peak Reverse Voltage

                      1.6kV

                      Bridge Rectifier Case Style

                      Module

                      Forward Voltage Max

                      1.25V

                      Forward Surge Current

                      380A

                      Product Range

                      VUO25

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.