Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      W01G-E4/51

                      Bridge Rectifier, Single Phase, 100 V, 1.5 A, Through Hole, 4 Pins, 1 V

                      VISHAY W01G-E4/51
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoW01G-E4/51
                      Order Code1497575
                      Product RangeW01G
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21,957 In Stock

                      Need more?

                      21957 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$5.240
                      10+HK$4.550
                      100+HK$2.800
                      500+HK$2.500
                      1000+HK$2.300
                      5000+HK$2.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$5.24
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoW01G-E4/51
                      Order Code1497575
                      Product RangeW01G
                      Technical Datasheet

                      Data Sheet

                      No. of PhasesSingle Phase
                      Repetitive Peak Reverse Voltage100V
                      Average Forward Current1.5A
                      Bridge Rectifier Case StyleThrough Hole
                      No. of Pins4Pins
                      Forward Voltage Max1V
                      Bridge Rectifier MountingThrough Hole
                      Forward Surge Current50A
                      Operating Temperature Max150°C
                      Product RangeW01G
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The W01G-E4/51 is a single phase glass passivated Bridge Rectifier with silver-plated leads terminals and UL94V-0 flammability-rated case. Polarity as marked on the body. High case dielectric strength and High surge current capability. Ideal for printed circuit boards.

                      • <lt/>0.1μA Typical IR
                      • 70V Maximum RMS voltage
                      • 100V Maximum DC blocking voltage
                      • 50A Peak forward surge current
                      • 14pF at 4V/1MHz Typical junction capacitance per diode
                      • Solder dip 275°C maximum 10s, per JESD 22-B106

                      Applications

                      Mains Rectification

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Average Forward Current

                      1.5A

                      No. of Pins

                      4Pins

                      Bridge Rectifier Mounting

                      Through Hole

                      Operating Temperature Max

                      150°C

                      SVHC

                      Lead (21-Jan-2025)

                      Repetitive Peak Reverse Voltage

                      100V

                      Bridge Rectifier Case Style

                      Through Hole

                      Forward Voltage Max

                      1V

                      Forward Surge Current

                      50A

                      Product Range

                      W01G

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for W01G-E4/51

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00112
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.