Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      W10MG

                      Bridge Rectifier, Single Phase, 1 kV, 1.5 A, Through Hole, 4 Pins, 1.1 V

                      MULTICOMP PRO W10MG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoW10MG
                      Order Code1861442
                      Product RangeW10MG
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,311 In Stock

                      Need more?

                      6311 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      5+HK$4.460
                      10+HK$3.570
                      100+HK$2.560
                      500+HK$1.790
                      1000+HK$1.280
                      5000+HK$1.120
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      HK$22.30
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoW10MG
                      Order Code1861442
                      Product RangeW10MG
                      Technical Datasheet

                      Data Sheet

                      No. of PhasesSingle Phase
                      Repetitive Peak Reverse Voltage1kV
                      Average Forward Current1.5A
                      Bridge Rectifier Case StyleThrough Hole
                      No. of Pins4Pins
                      Forward Voltage Max1.1V
                      Bridge Rectifier MountingThrough Hole
                      Forward Surge Current50A
                      Operating Temperature Max150°C
                      Product RangeW10MG
                      SVHCLead (07-Nov-2024)

                      Product Overview

                      W10MG is a single-phase bridge rectifier designed for efficient AC to DC conversion. It features a reverse voltage rating of 1KV and a current capacity of 1.5A, with a forward voltage drop of 1.1V. Housed in a through-hole package with 4 pins, it is ideal for use in power supplies, motor control circuits, and other applications requiring reliable and high-voltage rectification.

                      • Number of phases: single phase
                      • Average forward current of 1.5A
                      • No. of pins: 4Pins
                      • Repetitive peak reverse voltage of 1kV
                      • Maximum forward voltage is 1.1V

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Average Forward Current

                      1.5A

                      No. of Pins

                      4Pins

                      Bridge Rectifier Mounting

                      Through Hole

                      Operating Temperature Max

                      150°C

                      SVHC

                      Lead (07-Nov-2024)

                      Repetitive Peak Reverse Voltage

                      1kV

                      Bridge Rectifier Case Style

                      Through Hole

                      Forward Voltage Max

                      1.1V

                      Forward Surge Current

                      50A

                      Product Range

                      W10MG

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for W10MG

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.