Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$72.350 |
5+ | HK$71.680 |
10+ | HK$71.670 |
50+ | HK$71.660 |
100+ | HK$71.650 |
250+ | HK$71.640 |
Price for:Each
Minimum: 1
Multiple: 1
HK$72.35
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3610N
Order Code3116480
Product RangeUC361
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage-
Average Forward Current1A
Bridge Rectifier Case StyleDIP
No. of Pins8Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingThrough Hole
Forward Surge Current3A
Operating Temperature Max70°C
Product RangeUC361
Product Overview
The UC3610N is a 8-pin dual Schottky Bridge Diode for high-current, low duty-cycle applications typical of flyback voltage clamping for inductive loads. The dual bridge connection makes this device particularly applicable to bipolar driven stepper motors. The use of Schottky diode technology features high efficiency through lowered forward voltage drop and decreased reverse recovery time.
- Exceptional efficiency
- Low forward voltage
- Fast recovery time
- High peak current
- Small size
- 70pF at 5V Junction capacitance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
8Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
70°C
Repetitive Peak Reverse Voltage
-
Bridge Rectifier Case Style
DIP
Forward Voltage Max
1.3V
Forward Surge Current
3A
Product Range
UC361
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907