Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO36-16NO8
Order Code1841872
Product RangeVUO36
Technical Datasheet
473 In Stock
Need more?
473 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$139.780 |
5+ | HK$128.290 |
10+ | HK$116.800 |
50+ | HK$105.300 |
100+ | HK$93.810 |
250+ | HK$82.310 |
Price for:Each
Minimum: 1
Multiple: 1
HK$139.78
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO36-16NO8
Order Code1841872
Product RangeVUO36
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.7V
Bridge Rectifier MountingPanel Mount
Forward Surge Current550A
Operating Temperature Max150°C
Product RangeVUO36
Product Overview
The VUO36-16NO8 is a Standard Rectifier Module with 1/4-inch fast-on terminals. The rectifier module features planar passivated chips, very low forward voltage drop and improved thermal behaviour. This rectifier module is suitable for three-phase bridge configurations.
- Very low leakage current
- Easy to mount with one screw
- 0.76V Threshold voltage
- 9.1mΩ Slope resistance
- 17W at 25°C Total power dissipation
- 18pF at 400V/1MHz Junction capacitance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
35A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.7V
Forward Surge Current
550A
Product Range
VUO36
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022