Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBYV52-200.
Order Code742569
Product RangeBYV52 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBYV52-200.
Order Code742569
Product RangeBYV52 Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current500A
Operating Temperature Max150°C
Diode Case StyleSOT-93
No. of Pins3 Pin
Product RangeBYV52 Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1V
Forward Surge Current
500A
Diode Case Style
SOT-93
Product Range
BYV52 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007