Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH5L06RL
Order Code2353682
Product RangeSTTH5
Technical Datasheet
221 In Stock
1,900 more incoming. You can reserve stock now
221 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$3.200 |
10+ | HK$3.050 |
100+ | HK$2.890 |
500+ | HK$2.740 |
1000+ | HK$2.580 |
5000+ | HK$2.420 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3.20
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH5L06RL
Order Code2353682
Product RangeSTTH5
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time95ns
Forward Surge Current110A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeSTTH5
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH5L06RL is a Turbo 2 Ultrafast High-voltage Rectifier well-suits as a boost diode, especially for use in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
- Low reverse recovery current
- Reduces switching losses
- Low thermal resistance
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
95ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.3V
Forward Surge Current
110A
Diode Case Style
DO-201AD
Product Range
STTH5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STTH5L06RL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116