Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L39TU,LF(T
Order Code3872302RL
Also Known AsSSM6L39TU ,SSM6L39TU,LF
Technical Datasheet
9,603 In Stock
Need more?
9603 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | HK$1.950 |
500+ | HK$1.480 |
1000+ | HK$1.110 |
5000+ | HK$0.872 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
HK$195.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L39TU,LF(T
Order Code3872302RL
Also Known AsSSM6L39TU ,SSM6L39TU,LF
Technical Datasheet
Channel TypeN and P Channel
Transistor PolarityN and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id1.6A
Continuous Drain Current Id N Channel1.6A
On Resistance Rds(on)0.087ohm
Continuous Drain Current Id P Channel1.6A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.087ohm
Drain Source On State Resistance P Channel0.087ohm
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1V
Transistor Case StyleSOT-363F
No. of Pins6Pins
Power Dissipation Pd500mW
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
1.6A
Continuous Drain Current Id P Channel
1.6A
Drain Source On State Resistance N Channel
0.087ohm
Rds(on) Test Voltage
4V
Transistor Case Style
SOT-363F
Power Dissipation Pd
500mW
Power Dissipation P Channel
500mW
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N and P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
1.6A
On Resistance Rds(on)
0.087ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.087ohm
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001